Part Details for DG403DY-T by Rochester Electronics LLC
Results Overview of DG403DY-T by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG403DY-T Information
DG403DY-T by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG403DY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 714 |
|
RFQ |
Part Details for DG403DY-T
DG403DY-T CAD Models
DG403DY-T Part Data Attributes
|
DG403DY-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DG403DY-T
Rochester Electronics LLC
SPDT, 2 Func, 1 Channel, CMOS, PDSO16, PACKAGE-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DG403DY-T
This table gives cross-reference parts and alternative options found for DG403DY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG403DY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG403DYZ-T | Renesas Electronics Corporation | $1.5601 | Monolithic CMOS Analog Switches, SOICN, /Reel | DG403DY-T vs DG403DYZ-T |
DG403DYZ-T | Intersil Corporation | Check for Price | Monolithic CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | DG403DY-T vs DG403DYZ-T |
DG403DY-T | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | DG403DY-T vs DG403DY-T |
DG403DY+T | Analog Devices Inc | Check for Price | Improved, Dual, High-Speed Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | DG403DY-T vs DG403DY+T |
DG403BDY-T1-E3 | Vishay Intertechnologies | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, SOIC-16 | DG403DY-T vs DG403BDY-T1-E3 |
DG403DY+T | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | DG403DY-T vs DG403DY+T |