Part Details for DG308ACJ by Rochester Electronics LLC
Results Overview of DG308ACJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG308ACJ Information
DG308ACJ by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for DG308ACJ
DG308ACJ CAD Models
DG308ACJ Part Data Attributes
|
DG308ACJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DG308ACJ
Rochester Electronics LLC
SPST, 4 Func, 1 Channel, CMOS, PDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DG308ACJ
This table gives cross-reference parts and alternative options found for DG308ACJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG308ACJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG308ACJ+ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | DG308ACJ vs DG308ACJ+ |
DG308ACJ | Thomson Consumer Electronics | Check for Price | Multiplexers/Switches | DG308ACJ vs DG308ACJ |
DG308ACJ | General Electric Solid State | Check for Price | SPST, 4 Func, CMOS, PDIP16, | DG308ACJ vs DG308ACJ |
DG308ACJ | Vishay Siliconix | Check for Price | SPST, 4 Func, CMOS, PDIP16, | DG308ACJ vs DG308ACJ |
DG308ACJ | Temic Semiconductors | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, | DG308ACJ vs DG308ACJ |
DG308ACJ | Calogic Inc | Check for Price | Multiplexers/Switches, 4 Func, CMOS, PDIP16, | DG308ACJ vs DG308ACJ |
DG308ACJ Frequently Asked Questions (FAQ)
-
A good PCB layout for the DG308ACJ should consider the following: keep the analog and digital grounds separate, use a solid ground plane, and minimize trace lengths and widths to reduce parasitic inductance and capacitance. Additionally, place the device close to the analog signal sources and use shielding to reduce electromagnetic interference.
-
To ensure reliable operation over the full temperature range of -40°C to 125°C, it's essential to follow proper PCB design and layout guidelines, use a suitable thermal interface material, and ensure adequate heat sinking. Additionally, consider the device's power dissipation and thermal resistance when designing the system.
-
To characterize the DG308ACJ, use a combination of DC and AC measurements. For DC measurements, use a high-impedance voltmeter to measure voltage levels and a low-current ammeter to measure current levels. For AC measurements, use a spectrum analyzer or an oscilloscope to measure frequency response, distortion, and noise. Additionally, consider using a test fixture or a breakout board to simplify the measurement process.
-
To handle ESD protection for the DG308ACJ, follow proper handling and storage procedures, such as using anti-static wrist straps, mats, and bags. During PCB assembly, use ESD-protective equipment and follow recommended soldering and desoldering techniques. Additionally, consider adding ESD protection devices, such as TVS diodes or ESD arrays, to the PCB design.
-
Common failure modes for the DG308ACJ include overheating, electrical overstress, and manufacturing defects. To mitigate these failure modes, ensure proper thermal management, follow recommended operating conditions, and implement adequate protection circuits, such as overvoltage protection and overcurrent protection. Additionally, consider implementing a robust testing and inspection process during manufacturing.