Part Details for DG228-3.5-04P-1Y-00Z(H) by Degson Electronics Co Ltd
Results Overview of DG228-3.5-04P-1Y-00Z(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG228-3.5-04P-1Y-00Z(H) Information
DG228-3.5-04P-1Y-00Z(H) by Degson Electronics Co Ltd is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DG228-3.5-04P-1Y-00Z(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG228-3.5-04P-1Y-00ZH
|
Maritex | Installation quick splice pitch 3.5 mm, 4-way, spring clamp, wire cross section 0.5-2.5mm2, UL:15A/600V, VDE:24A/450V Min Qty: 1 Package Multiple: 1 | 415 |
|
$0.1540 / $0.2450 | Buy Now |