Part Details for DG212BDQ-E3 by Vishay Intertechnologies
Results Overview of DG212BDQ-E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG212BDQ-E3 Information
DG212BDQ-E3 by Vishay Intertechnologies is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG212BDQ-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG212BDQ-E3
|
Avnet Americas | - Bulk (Alt: DG212BDQ-E3) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2192 / $1.2446 | Buy Now |
DISTI #
78-DG212BDQ-E3
|
Mouser Electronics | Analog Switch ICs Quad SPST Anlg Swtch RoHS: Compliant | 272 |
|
$1.2700 / $3.4700 | Buy Now |
DISTI #
DG212BDQ-E3
|
TTI | Analog Switch ICs Quad SPST Anlg Swtch RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 60 Container: Tube | Americas - 0 |
|
$1.4200 / $1.5100 | Buy Now |
Part Details for DG212BDQ-E3
DG212BDQ-E3 CAD Models
DG212BDQ-E3 Part Data Attributes
|
DG212BDQ-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG212BDQ-E3
Vishay Intertechnologies
SPST, 4 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for DG212BDQ-E3
This table gives cross-reference parts and alternative options found for DG212BDQ-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG212BDQ-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG445DVZ | Intersil Corporation | Check for Price | Monolithic, Quad SPST, CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | DG212BDQ-E3 vs DG445DVZ |
DG212BDQ | Vishay Siliconix | Check for Price | SPST, 4 Func, CMOS, PDSO16, | DG212BDQ-E3 vs DG212BDQ |
DG212BDQ-T1-E3 | Vishay Siliconix | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, TSSOP-16, Multiplexer or Switch | DG212BDQ-E3 vs DG212BDQ-T1-E3 |
DG212BDQ | Temic Semiconductors | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, | DG212BDQ-E3 vs DG212BDQ |
DG212BDQ-E3 Frequently Asked Questions (FAQ)
-
Vishay provides a recommended PCB layout and land pattern in their application note AN81142, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal management and minimize parasitic inductance.
-
To handle the high current capability, ensure that the PCB traces and vias are designed to handle the maximum current rating. Use thick copper traces (at least 2 oz) and multiple vias to reduce resistance and inductance. Also, consider using a heat sink or thermal pad to dissipate heat.
-
The derating curve for the DG212BDQ-E3 can be found in the datasheet. It shows the reduction in maximum current rating as the ambient temperature increases. Engineers should consider this derating curve when designing their system to ensure the device operates within its safe operating area.
-
Yes, the DG212BDQ-E3 is suitable for high-frequency switching applications due to its low Qrr and Qoss values. However, engineers should consider the device's parasitic inductance and capacitance, as well as the PCB layout, to minimize ringing and ensure proper operation.
-
To ensure reliability and longevity, follow proper handling and storage procedures, avoid exceeding the maximum ratings, and ensure proper thermal management. Also, consider implementing overcurrent protection, overvoltage protection, and undervoltage lockout to prevent damage from abnormal operating conditions.