Part Details for DG201AAK by Calogic Inc
Results Overview of DG201AAK by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG201AAK Information
DG201AAK by Calogic Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for DG201AAK
DG201AAK CAD Models
DG201AAK Part Data Attributes
|
DG201AAK
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
DG201AAK
Calogic Inc
Multiplexers/Switches, 4 Func, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 250 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 600 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG201AAK
This table gives cross-reference parts and alternative options found for DG201AAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG201AAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG201AAK/883 | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | DG201AAK vs DG201AAK/883 |
DG201AAK | Temic Semiconductors | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | DG201AAK vs DG201AAK |
7705301EX | Rochester Electronics LLC | Check for Price | Multiplexers/Switches | DG201AAK vs 7705301EX |
DG201AAK | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | DG201AAK vs DG201AAK |
DG201AAK/HR | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | DG201AAK vs DG201AAK/HR |
DG201AAK/883B | Vishay Siliconix | Check for Price | SPST, | DG201AAK vs DG201AAK/883B |
7705301EX | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | DG201AAK vs 7705301EX |
DG201AAK | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | DG201AAK vs DG201AAK |
DG201AAK/883B | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | DG201AAK vs DG201AAK/883B |
7705301EA | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | DG201AAK vs 7705301EA |