Part Details for DFTHV31FS3007 by Kyocera AVX Components
Results Overview of DFTHV31FS3007 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFTHV31FS3007 Information
DFTHV31FS3007 by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DFTHV31FS3007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFTHV31FS3007
|
Avnet Americas | Power Film Capacitor, 3000 uF, 1.75 kV, ? 10%, PP, Chassis Mount - Bulk (Alt: DFTHV31FS3007) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DFTHV31FS3007
|
Avnet Abacus | Power Film Capacitor 3000 uF 175 kV 10 PP Chassis Mount (Alt: DFTHV31FS3007) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DFTHV31FS3007
DFTHV31FS3007 CAD Models
DFTHV31FS3007 Part Data Attributes
|
DFTHV31FS3007
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DFTHV31FS3007
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 3000 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 240 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1750 V | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 175 mm |
Alternate Parts for DFTHV31FS3007
This table gives cross-reference parts and alternative options found for DFTHV31FS3007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFTHV31FS3007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DFTHV41FS3007 | Kyocera AVX Components | Check for Price | Film Capacitor, | DFTHV31FS3007 vs DFTHV41FS3007 |
DFTHV41MS3007 | Kyocera AVX Components | Check for Price | Film Capacitor, | DFTHV31FS3007 vs DFTHV41MS3007 |