Part Details for DFNA1002DT1 by Vishay Intertechnologies
Results Overview of DFNA1002DT1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFNA1002DT1 Information
DFNA1002DT1 by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DFNA1002DT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8507
|
Newark | Res Thinfilm 10K 0.5% Abs 0.1% Ratio T1 Rohs Compliant: Yes |Vishay DFNA1002DT1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 | Buy Now |
DISTI #
DFNA1002DT1
|
Avnet Americas | DFNA 10K 0.5%ABS 0.1%RATIO T1 e3 - Tape and Reel (Alt: DFNA1002DT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 2000 |
|
RFQ | |
DISTI #
71-DFNA1002DT1
|
Mouser Electronics | Resistor Networks & Arrays 10K OHM .5%/0.1% 8PIN RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
Part Details for DFNA1002DT1
DFNA1002DT1 CAD Models
DFNA1002DT1 Part Data Attributes
|
DFNA1002DT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DFNA1002DT1
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks | |
Additional Feature | PRECISION | |
Construction | Chip | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1616 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 3 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for DFNA1002DT1
This table gives cross-reference parts and alternative options found for DFNA1002DT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFNA1002DT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ORNA1002DT5 | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | DFNA1002DT1 vs ORNA1002DT5 |
ORNTA1002DTF | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | DFNA1002DT1 vs ORNTA1002DTF |
DFNA1002DT1 | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1616, SOIC, ROHS COMPLIANT | DFNA1002DT1 vs DFNA1002DT1 |
ORNTA1002DUF | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | DFNA1002DT1 vs ORNTA1002DUF |