-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFLZ5V6-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFLZ5V6-TP-ND
|
DigiKey | DIODE ZENER 5.6V 1W SOD123FL Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0902 / $0.1306 | Buy Now |
DISTI #
833-DFLZ5V6-TP
|
Mouser Electronics | Zener Diodes 1.0W Zener Diode 1000mW 1.2Vf 45mA RoHS: Compliant | 0 |
|
$0.0870 / $0.4200 | Order Now |
DISTI #
DFLZ5V6-TP
|
TME | Diode: Zener, 1W, 5.6V, SMD, reel,tape, SOD123F, single diode, 10uA Min Qty: 1 | 0 |
|
$0.1190 / $0.2290 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFLZ5V6-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DFLZ5V6-TP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 45 mA |
The recommended soldering temperature for the DFLZ5V6-TP is between 250°C to 260°C for a maximum of 2 seconds.
Yes, the DFLZ5V6-TP is a high-speed switching diode with a low capacitance of 2.5 pF, making it suitable for high-frequency applications up to 1 GHz.
The maximum allowable power dissipation for the DFLZ5V6-TP is 500 mW at an ambient temperature of 25°C.
Yes, the DFLZ5V6-TP is an ESD-sensitive device and requires proper handling and storage to prevent damage from electrostatic discharge.
The typical reverse recovery time for the DFLZ5V6-TP is 2 ns.