-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFLZ27-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFLZ27-TPMSCT-ND
|
DigiKey | DIODE ZENER 27V 1W SOD123FL Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7851 In Stock |
|
$0.0686 / $0.1700 | Buy Now |
DISTI #
833-DFLZ27-TP
|
Mouser Electronics | Zener Diodes 1W, 25mA, 27.0V RoHS: Compliant | 1967 |
|
$0.0700 / $0.1700 | Buy Now |
DISTI #
V72:2272_06833306
|
Arrow Electronics | Diode Zener Single 27V 5% 1000mW 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2313 Container: Cut Strips | Americas - 259 |
|
$0.0682 | Buy Now |
DISTI #
DFLZ27-TP
|
TME | Diode: Zener, 1W, 27V, SMD, reel,tape, SOD123F, single diode, 1uA Min Qty: 1 | 0 |
|
$0.0960 / $0.3200 | RFQ |
DISTI #
DFLZ27-TP
|
IBS Electronics | DFLZ27-TP , MCC Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.0838 / $0.0897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFLZ27-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DFLZ27-TP
Micro Commercial Components
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
This table gives cross-reference parts and alternative options found for DFLZ27-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFLZ27-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DFLZ24-TP | Micro Commercial Components | $0.0978 | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | DFLZ27-TP vs DFLZ24-TP |
DFLZ27-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | DFLZ27-TP vs DFLZ27-TP-HF |
DFLZ24-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | DFLZ27-TP vs DFLZ24-TP-HF |
DFLZ22-TP | Micro Commercial Components | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | DFLZ27-TP vs DFLZ22-TP |
1N4749AW-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | DFLZ27-TP vs 1N4749AW-TP-HF |
1N4747AW-TP | Micro Commercial Components | Check for Price | Zener Diode, | DFLZ27-TP vs 1N4747AW-TP |
1N4748AW-TP | Micro Commercial Components | Check for Price | Zener Diode, | DFLZ27-TP vs 1N4748AW-TP |
DFLZ20-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | DFLZ27-TP vs DFLZ20-TP-HF |
1N4750AW-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | DFLZ27-TP vs 1N4750AW-TP-HF |
DFLZ22-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | DFLZ27-TP vs DFLZ22-TP-HF |
The recommended storage condition for the DFLZ27-TP is in a dry, cool place with a temperature range of 20°C to 30°C (68°F to 86°F) and humidity below 60%.
Handle the DFLZ27-TP in an ESD-protected environment, wear an anti-static wrist strap or use an anti-static mat, and avoid touching the component's pins or leads.
The maximum allowable voltage for the DFLZ27-TP is 27V, as specified in the datasheet. Exceeding this voltage may cause permanent damage to the component.
The DFLZ27-TP is rated for operation up to 125°C. However, it's recommended to derate the component's performance and consider thermal management strategies when operating in high-temperature environments.
Use a soldering iron with a temperature range of 200°C to 250°C (392°F to 482°F) and a solder with a melting point below 220°C (428°F). Avoid applying excessive heat or force, which can damage the component.