Part Details for DFLZ24-7 by Zetex / Diodes Inc
Results Overview of DFLZ24-7 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFLZ24-7 Information
DFLZ24-7 by Zetex / Diodes Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DFLZ24-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88775814
|
Verical | Zener Diode Single 24V 5% 15Ohm 1000mW 2-Pin PowerDI 123 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2319 | Americas - 45000 |
|
$0.0788 | Buy Now |
DISTI #
80013353
|
Verical | Zener Diode Single 24V 5% 15Ohm 1000mW 2-Pin PowerDI 123 T/R Min Qty: 905 Package Multiple: 1 Date Code: 2245 | Americas - 1578 |
|
$0.0846 | Buy Now |