-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 22V V(Z), 5.67%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, POWERDI 123, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFLZ22Q-7 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8310
|
Newark | Zener Diode, 22V, 1W, Powerdi 123 Rohs Compliant: Yes |Diodes Inc. DFLZ22Q-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2495 |
|
$0.1480 / $0.3900 | Buy Now |
DISTI #
31-DFLZ22Q-7CT-ND
|
DigiKey | DIODE ZENER 22V 1W POWERDI 123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2647 In Stock |
|
$0.1143 / $0.3900 | Buy Now |
DISTI #
DFLZ22Q-7
|
Avnet Americas | POWER ZENER DIODE PDI123 T&R 3K - Tape and Reel (Alt: DFLZ22Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 168000 Factory Stock |
|
$0.0917 / $0.0936 | Buy Now |
DISTI #
621-DFLZ22Q-7
|
Mouser Electronics | Zener Diodes Power Zener Diode RoHS: Compliant | 7696 |
|
$0.1160 / $0.3900 | Buy Now |
DISTI #
DFLZ22Q-7
|
TME | Diode: Zener, 1W, 22V, SMD, reel,tape, PowerDI®123, single diode Min Qty: 1 | 0 |
|
$0.1180 / $0.5610 | RFQ |
DISTI #
DFLZ22Q-7
|
Avnet Silica | POWER ZENER DIODE PDI123 TR 3K (Alt: DFLZ22Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFLZ22Q-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLZ22Q-7
Diodes Incorporated
Zener Diode, 22V V(Z), 5.67%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, POWERDI 123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, POWERDI 123, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.67% | |
Working Test Current | 25 mA |
A recommended PCB layout for optimal thermal performance would be to use a large copper area for the thermal pad, and to connect it to a solid ground plane. This helps to dissipate heat efficiently. Additionally, it's recommended to use thermal vias to connect the top and bottom layers of the PCB to further improve heat dissipation.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions and derating guidelines provided in the datasheet. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. It's also crucial to ensure good airflow and to avoid overheating the device.
The DFLZ22Q-7 has an ESD rating of Human Body Model (HBM) ≥ 2kV and Machine Model (MM) ≥ 200V. To prevent ESD damage, handle the device by the body or use an anti-static wrist strap. Store the device in an anti-static bag or container, and avoid touching the pins or leads during handling.
The DFLZ22Q-7 is an industrial-grade device, but it's not specifically designed for high-reliability or automotive applications. For such applications, consider using devices with higher reliability ratings, such as AEC-Q100 qualified devices. Consult with Diodes Incorporated or a qualified engineer to determine the suitability of this device for your specific application.
The suitable input capacitor value depends on the input voltage, output voltage, and output current requirements. A general guideline is to use a capacitor with a value between 1uF to 10uF, with a voltage rating higher than the input voltage. Consult the datasheet and application notes for more specific guidance, and consider simulating your design using SPICE models or other simulation tools.