Part Details for DFE201612P-R24MP2 by Murata Electronics Oy
Results Overview of DFE201612P-R24MP2 by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFE201612P-R24MP2 Information
DFE201612P-R24MP2 by Murata Electronics Oy is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DFE201612P-R24MP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.5A 240nH 20% 0806 Power Inductors ROHS | 5430 |
|
$0.0498 / $0.1025 | Buy Now |