Part Details for DF72J12P215QA by ITT Interconnect Solutions
Results Overview of DF72J12P215QA by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF72J12P215QA Information
DF72J12P215QA by ITT Interconnect Solutions is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for DF72J12P215QA
DF72J12P215QA CAD Models
DF72J12P215QA Part Data Attributes
|
DF72J12P215QA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DF72J12P215QA
ITT Interconnect Solutions
Rocker Switch, SPDT, Latched, 6A, 48VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 14.99 mm | |
Body Height | 17.88 mm | |
Body Length or Diameter | 29.46 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@48VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |