-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH, DPST, LATCHED, 6A, 48VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF62J12S2AHQA by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8048
|
Newark | Rocker Switch Dpst 16A (Ac) 6A (Dc) 125 V Panel M |C&k Components DF62J12S2AHQA RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 2840 |
|
$7.3100 / $8.5700 | Buy Now |
DISTI #
79X5560
|
Newark | Rocker Switch, Dpst, On-Off, Black, Panel, 16 A, 250 V Rohs Compliant: Yes |C&k Components DF62J12S2AHQA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 363 |
|
$7.2800 / $10.9400 | Buy Now |
DISTI #
34AH8829
|
Newark | Rocker Sw, Dpst, 16A, 250Vac, Panel, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:Black, Product Range:Df62 Series, Contact Current Ac Max:16A Rohs Compliant: Yes |C&k Components DF62J12S2AHQA RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $8.3000 | Buy Now |
DISTI #
CKN2062-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 25 Weeks Container: Tube |
937 In Stock |
|
$6.6593 / $10.3800 | Buy Now |
DISTI #
611-DF62J12S2AHQA
|
Mouser Electronics | Rocker Switches 16A DPST BLC R/A PC RoHS: Compliant | 11 |
|
$6.1200 / $9.7900 | Buy Now |
DISTI #
70128398
|
RS | Switch, Rocker, DPST, OFF-ON, Blk Rckr Act, Blk SubPanel, O/I Legend,16A,250VAC, R/A PC Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4200 / $9.8900 | RFQ |
|
Future Electronics | DF Series 16 A Black Mini DPST Off-On Right Angle Power Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 312Tube |
|
$6.0500 / $6.3100 | Buy Now |
|
Future Electronics | DF Series 16 A Black Mini DPST Off-On Right Angle Power Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 16 Container: Tube | 0Tube |
|
$6.3000 / $6.6100 | Buy Now |
DISTI #
66981717
|
Verical | Switch Rocker OFF ON DPST PC Pins Curved Rocker 16A 250VAC 60VDC 372.85VA Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 2708 |
|
$5.9000 / $6.3800 | Buy Now |
DISTI #
59828291
|
Verical | Switch Rocker OFF ON DPST PC Pins Curved Rocker 16A 250VAC 60VDC 372.85VA Bulk RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2139 | Americas - 2544 |
|
$7.3320 / $7.9690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF62J12S2AHQA
C&K
Buy Now
Datasheet
|
Compare Parts:
DF62J12S2AHQA
C&K
ROCKER SWITCH, DPST, LATCHED, 6A, 48VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 13.08 mm | |
Body Color | BLACK | |
Body Height | 23.39 mm | |
Body Length or Diameter | 29.46 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.25HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@48VDC | |
Contact Function | OFF-ON | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
Use a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants. Avoid using chemicals, solvents, or liquids, as they may damage the switch's electrical contacts or compromise its performance.
Mount the switch on a flat, stable surface using the recommended screw type and torque specification. Ensure the switch is securely fastened to prevent vibration or movement, which can cause electrical contact issues or mechanical failure.
The recommended operating temperature range for the DF62J12S2AHQA switch is -20°C to 85°C (-4°F to 185°F). Operating outside this range may affect the switch's performance, reliability, or lifespan.
While the switch is designed to withstand some vibration and shock, it's essential to evaluate the specific environmental conditions and ensure the switch is properly mounted and secured. Consult with a C&K representative or a qualified engineer to determine the switch's suitability for your application.
Handle the switch with ESD-protective materials, such as wrist straps, mats, or bags. Ground yourself before touching the switch, and avoid touching the switch's electrical contacts or pins to prevent ESD damage.