-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, 0.087 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF62B-4EP-2.2C by Hirose Electric Co Ltd is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1121
|
Newark | Plug Connector Housing, Pbt, Product Range:Df62 Series, Gender:Plug, No. Of Positions:4Ways, Pitch Spacing:2.2Mm, For Use With:Df62 Series Pin Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose/hrs DF62B-4EP-2.2C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$0.2400 / $0.3880 | Buy Now |
DISTI #
H122103-ND
|
DigiKey | CONN PLUG HSG 4POS 2.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
816 In Stock |
|
$0.2637 / $0.4600 | Buy Now |
DISTI #
DF62B-4EP-2.2C
|
Avnet Americas | Conn Housing PL 4 POS 2.2mm Straight Cable Mount Pack - Bag (Alt: DF62B-4EP-2.2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.2391 | Buy Now |
DISTI #
798-DF62B-4EP-2.2C
|
Mouser Electronics | Headers & Wire Housings 4P PLG SLIM INLN CON BLACK, STANDARD RoHS: Compliant | 1948 |
|
$0.2260 / $0.4600 | Buy Now |
DISTI #
HIRDF62B-4EP-2.2C
|
Heilind Electronics | 544-0560-0-00 | Americas - 0 in Stock |
|
$0.2556 / $0.3660 | Buy Now |
|
Onlinecomponents.com | 2 X 2.2mm Pitch, Wire-to-Wire Connectors for Small Spaces RoHS: Compliant | 0 |
|
$0.2087 / $0.3519 | Buy Now |
DISTI #
DF62B-4EP-2.2C
|
TME | Connector: wire-wire, DF62, crimped, PIN: 4, plug, for cable, male Min Qty: 100 | 0 |
|
$0.2260 / $0.3010 | RFQ |
DISTI #
000000000004095758
|
Sager | Headers & Wire Housings 4P PLG SLIM INLN CON BLACK, STANDARD Min Qty: 100 | 0 |
|
$0.2440 | Buy Now |
DISTI #
CL0544-0560-0-00
|
Avnet Abacus | Conn Housing PL 4 POS 22mm Straight Cable Mount Pack (Alt: CL0544-0560-0-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 2200 |
|
Buy Now | |
|
LCSC | 2.2mm 2x2P 2 2 2mm Without a buckle P2.2mm Housings (Wire To Board / Wire To Wire ) ROHS | 160 |
|
$0.2568 / $0.4321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF62B-4EP-2.2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62B-4EP-2.2C
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 2 Row(s), Male, 0.087 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | DF62B-4S-2.2C | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | UL94V-0 |
This table gives cross-reference parts and alternative options found for DF62B-4EP-2.2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF62B-4EP-2.2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF62P-4EP-2.2C | Hirose Electric Co Ltd | $0.1477 | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.087 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug | DF62B-4EP-2.2C vs DF62P-4EP-2.2C |
DF62B-4EP-2.2C(10) | Hirose Electric Co Ltd | $0.1642 | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.087 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | DF62B-4EP-2.2C vs DF62B-4EP-2.2C(10) |
The recommended torque value is 0.5 N·m to 1.5 N·m (5 to 15 lbf·in) for the screw locks.
Yes, the DF62B-4EP-2.2C is designed to withstand vibrations and is suitable for use in high-vibration environments, such as in automotive or industrial applications.
The operating temperature range for the DF62B-4EP-2.2C is -40°C to 105°C (-40°F to 221°F).
Yes, the DF62B-4EP-2.2C is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The mating cycle rating for the DF62B-4EP-2.2C is 500 cycles.