Part Details for DF60FS-2S-10.16C-CV by Hirose Electric Co Ltd
Results Overview of DF60FS-2S-10.16C-CV by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF60FS-2S-10.16C-CV Information
DF60FS-2S-10.16C-CV by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF60FS-2S-10.16C-CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6193
|
Newark | Cover Case, Socket Connector, 2Pos, Gray, Accessory Type:Cover Case, For Use With:Hirose Enerbee Df60 Series Right Angle Crimp Socket Connectors, Connector Body Material:Pbt (Polybutylene Terephthalate), Fibreglass Reinforced Body Rohs Compliant: Yes |Hirose/hrs DF60FS-2S-10.16C-CV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.0900 | Buy Now |
DISTI #
26-DF60FS-2S-10.16C-CV-ND
|
DigiKey | COVER CASE, 2POS., 45A Min Qty: 1 Lead time: 16 Weeks Container: Bag |
251 In Stock |
|
$1.1551 / $2.0100 | Buy Now |
DISTI #
DF60FS-2S-10.16C-CV
|
Avnet Americas | COVER CASE, 2POS., 45A - Bag (Alt: DF60FS-2S-10.16C-CV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$1.1040 | Buy Now |
DISTI #
798-DF60FS2S10.16CCV
|
Mouser Electronics | Headers & Wire Housings Cover case, 2pos., 45A RoHS: Compliant | 170 |
|
$1.0100 / $2.0100 | Buy Now |
|
Future Electronics | Cover Case for 2 Position Right Angle Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 100Bag |
|
$1.0800 / $1.1200 | Buy Now |
DISTI #
HIRDF60FS-2S-10.16C-CV
|
Heilind Electronics | DF60FS COVER CASE, 2P | Americas - 450 in Stock |
|
$1.2857 / $2.0000 | Buy Now |
|
Onlinecomponents.com | 65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector RoHS: Compliant | 0 |
|
$1.0500 / $1.4800 | Buy Now |
|
Future Electronics | Cover Case for 2 Position Right Angle Crimp Socket Min Qty: 100 Package Multiple: 100 |
100 null |
|
$1.0800 / $1.1200 | Buy Now |
DISTI #
DF60FS-2S-1016C-CV
|
TME | Accessories: cover, DF60, PIN: 2, EnerBee Min Qty: 1 | 100 |
|
$1.0300 / $1.9400 | Buy Now |
DISTI #
DF60FS-2S-10.16C-CV
|
IBS Electronics | DF60FS-2S-10.16C-CV by HIROSE ELECTRIC CO., LTD. is a 2-position female connector with a 10.16mm pitch, designed for high-current applications, ensuring reliable power connections. Min Qty: 100 Package Multiple: 1 | 100 |
|
$1.4040 / $1.4560 | Buy Now |
Part Details for DF60FS-2S-10.16C-CV
DF60FS-2S-10.16C-CV CAD Models
DF60FS-2S-10.16C-CV Part Data Attributes
|
DF60FS-2S-10.16C-CV
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
DF60FS-2S-10.16C-CV
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |