Part Details for DF60FR-2P-10.16DSA(50) by Hirose Electric Co Ltd
Results Overview of DF60FR-2P-10.16DSA(50) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF60FR-2P-10.16DSA(50) Information
DF60FR-2P-10.16DSA(50) by Hirose Electric Co Ltd is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF60FR-2P-10.16DSA(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1811
|
Newark | Header, 2Pos., 1 Row, 10.16Mm Pitch, 22.36Mm Length, 15.7Mm Width, 21.5Mm Height |Hirose/hrs DF60FR-2P-10.16DSA(50) RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.8400 | Buy Now |
DISTI #
26-DF60FR-2P-10.16DSA(50)-ND
|
DigiKey | HEADER, 2POS., 1 ROW, 10.16MM PI Min Qty: 1 Lead time: 26 Weeks Container: Tray |
184 In Stock |
|
$1.3330 / $2.3200 | Buy Now |
DISTI #
DF60FR-2P-10.16DSA
|
Avnet Americas | DF60FR-2P-10.16DSA(50) - Trays (Alt: DF60FR-2P-10.16DSA) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.6436 | Buy Now |
DISTI #
798-F60FR2P1016DSA50
|
Mouser Electronics | Headers & Wire Housings Header, 2pos., 1 row, 10.16mm pitch, 22.36mm length, 15.7mm width, 21.5mm height RoHS: Compliant | 277 |
|
$1.2600 / $2.5900 | Buy Now |
DISTI #
HIRDF60FR-2P-10.16DSA(50)
|
Heilind Electronics | 680-4010-0-50 SET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector RoHS: Compliant | 0 |
|
$1.2300 / $1.6900 | Buy Now |
DISTI #
000000000007180321
|
Sager | Headers & Wire Housings Min Qty: 96 | 0 |
|
$1.3500 / $1.8000 | Buy Now |
Part Details for DF60FR-2P-10.16DSA(50)
DF60FR-2P-10.16DSA(50) CAD Models
DF60FR-2P-10.16DSA(50) Part Data Attributes
|
DF60FR-2P-10.16DSA(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF60FR-2P-10.16DSA(50)
Hirose Electric Co Ltd
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR |