-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF60F-3P-10.16DSA(50) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0450
|
Newark | [Enerbee ] 65A 10.16Mm Pitch Wire-To-Board Internal Power Supply Connector Rohs Compliant: Yes |Hirose/hrs DF60F-3P-10.16DSA(50) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.1600 | Buy Now |
DISTI #
26-DF60F-3P-10.16DSA(50)-ND
|
DigiKey | CONN HDR 3POS 10.16MM PCB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
51 In Stock |
|
$3.1690 / $5.1700 | Buy Now |
DISTI #
DF60F-3P-10.16DSA(50)
|
Avnet Americas | Conn Power HDR 3 POS 10.16mm Solder ST Through Hole 6 Terminal 1 Port Tray - Trays (Alt: DF60F-3P-10.16DSA(50)) RoHS: Not Compliant Min Qty: 64 Package Multiple: 64 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.2928 | Buy Now |
DISTI #
798-DF60F3P1016DSA50
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 116 |
|
$2.8500 / $5.1700 | Buy Now |
DISTI #
HIRDF60F-3P-10.16DSA(50)
|
Heilind Electronics | 680-4001-0-50 SET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector RoHS: Compliant | 0 |
|
$2.8700 / $4.0300 | Buy Now |
DISTI #
DF60F-3P-10.16DSA
|
TME | Connector: wire-board, socket, male, DF60, 10.16mm, PIN: 3, THT Min Qty: 64 | 0 |
|
$3.1100 | RFQ |
DISTI #
000000000006067895
|
Sager | Headers & Wire Housings Min Qty: 64 | 0 |
|
$3.2300 / $4.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF60F-3P-10.16DSA(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF60F-3P-10.16DSA(50)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |
The recommended mating sequence is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
Yes, the DF60F-3P-10.16DSA(50) connector is designed to withstand vibrations up to 10G (10-2000Hz) and is suitable for use in high-vibration applications.
The maximum cable diameter that can be used with the DF60F-3P-10.16DSA(50) connector is 10.16mm.
Yes, the DF60F-3P-10.16DSA(50) connector is designed to be compatible with automated assembly processes, including pick-and-place machines and wire termination equipment.
The operating temperature range for the DF60F-3P-10.16DSA(50) connector is -40°C to +105°C.