Part Details for DF60F-2P-10.16DSA(50) by Hirose Electric Co Ltd
Results Overview of DF60F-2P-10.16DSA(50) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF60F-2P-10.16DSA(50) Information
DF60F-2P-10.16DSA(50) by Hirose Electric Co Ltd is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF60F-2P-10.16DSA(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1808
|
Newark | Header, 2Pos., 1 Row, 10.16Mm Pitch, 22.36Mm Length, 15.7Mm Width, 21.5Mm Height |Hirose/hrs DF60F-2P-10.16DSA(50) RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.7100 | Buy Now |
DISTI #
26-DF60F-2P-10.16DSA(50)-ND
|
DigiKey | HEADER, 2POS., 1 ROW, 10.16MM PI Min Qty: 1 Lead time: 26 Weeks Container: Tray |
53 In Stock |
|
$1.2815 / $2.2300 | Buy Now |
DISTI #
DF60F-2P-10.16DSA(50)
|
Avnet Americas | DF60F-2P-10.16DSA(50) - Trays (Alt: DF60F-2P-10.16DSA(50)) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5801 | Buy Now |
DISTI #
798-DF60F2P1016DSA50
|
Mouser Electronics | Headers & Wire Housings Header, 2pos., 1 row, 10.16mm pitch, 22.36mm length, 15.7mm width, 21.5mm height RoHS: Compliant | 148 |
|
$1.2100 / $2.4800 | Buy Now |
DISTI #
HIRDF60F-2P-10.16DSA(50)
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.4444 / $2.0600 | Buy Now | |
|
Onlinecomponents.com | 65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector RoHS: Compliant | 0 |
|
$1.1600 / $1.6600 | Buy Now |
DISTI #
000000000007180318
|
Sager | Headers & Wire Housings Min Qty: 96 | 0 |
|
$1.2900 / $1.7200 | Buy Now |
Part Details for DF60F-2P-10.16DSA(50)
DF60F-2P-10.16DSA(50) CAD Models
DF60F-2P-10.16DSA(50) Part Data Attributes
|
DF60F-2P-10.16DSA(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF60F-2P-10.16DSA(50)
Hirose Electric Co Ltd
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR |
DF60F-2P-10.16DSA(50) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.0 N·m (0.36 lbf·in to 0.72 lbf·in). It's essential to follow the recommended torque to ensure reliable connections and prevent damage to the connector.
-
Yes, the DF60F-2P-10.16DSA(50) connector is designed to withstand vibrations and is suitable for use in high-vibration applications. However, it's essential to follow the recommended mounting and screw torque guidelines to ensure reliable connections.
-
The operating temperature range for the DF60F-2P-10.16DSA(50) connector is -40°C to 105°C (-40°F to 221°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
Yes, the DF60F-2P-10.16DSA(50) connector is compatible with lead-free soldering. Hirose Electric Co Ltd recommends using a soldering temperature of 260°C (500°F) or lower to ensure reliable connections.
-
The mating cycle life of the DF60F-2P-10.16DSA(50) connector is 500 cycles. This means that the connector can withstand 500 mating and unmating cycles without compromising its performance and reliability.