-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF51K-30DP-2DSA(800) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0222
|
Newark | [Signalbee ] 2Mm Pitch, Positive Lock, Wire-To-Board Connector (Ul, C-Ul Listed) Rohs Compliant: Yes |Hirose/hrs DF51K-30DP-2DSA(800) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 / $1.0200 | Buy Now |
DISTI #
26-DF51K-30DP-2DSA(800)-ND
|
DigiKey | CONN HDR 2MM DUAL TIN PCB 30POS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$0.6120 / $1.1700 | Buy Now |
DISTI #
DF51K-30DP-2DSA(800)
|
Avnet Americas | Conn Shrouded HDR 30 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF51K-30DP-2DSA(800)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.7134 | Buy Now |
DISTI #
798-DF51K30DP2DSA800
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch WtoB Conn 30 pos Straight Hder RoHS: Compliant | 402 |
|
$0.5620 / $1.1700 | Buy Now |
DISTI #
HIRDF51K-30DP-2DSA(800)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7969 / $1.0200 | Buy Now | |
|
Onlinecomponents.com | 2mm Pitch, Positive lock, Wire-to-Board Connector (UL, C-UL Listed) RoHS: Compliant | 0 |
|
$0.5890 / $0.8230 | Buy Now |
DISTI #
87562289
|
Verical | DF51K-30DP-2DSA(800) Min Qty: 87 Package Multiple: 1 | Americas - 100 |
|
$0.6670 / $0.7800 | Buy Now |
DISTI #
DF51K-30DP-2DSA800
|
TME | Connector: wire-board, socket, male, PIN: 30, DF51K, Pitch: 2mm, THT Min Qty: 1 | 95 |
|
$0.5570 / $1.1730 | Buy Now |
DISTI #
000000000006118754
|
Sager | Headers & Wire Housings 2mm Pitch WtoB Conn 30 pos Straight Hder Min Qty: 100 | 0 |
|
$0.6400 / $0.8500 | Buy Now |
DISTI #
CL0480-0560-0-00
|
Avnet Abacus | Conn Shrouded HDR 30 POS 2mm Solder ST Through Hole Bag (Alt: CL0480-0560-0-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF51K-30DP-2DSA(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51K-30DP-2DSA(800)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |
The recommended mating sequence for the DF51K-30DP-2DSA(800) connector is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
Yes, the DF51K-30DP-2DSA(800) connector is designed to withstand high-vibration environments. However, it's essential to follow the recommended torque values and mounting procedures to ensure reliable connections.
The DF51K-30DP-2DSA(800) connector is designed to operate in a temperature range of -40°C to 105°C and can withstand humidity up to 90%. However, it's crucial to follow the recommended storage and operating conditions to ensure reliability.
Hirose recommends using a soft brush and a mild detergent to clean the connector. Avoid using harsh chemicals, abrasive materials, or high-pressure cleaning methods, as they can damage the connector's surface or compromise its performance.
The DF51K-30DP-2DSA(800) connector is designed to work with specific cable types and sizes. Using a different cable type or size may affect the connector's performance or reliability. It's recommended to consult with Hirose or a qualified engineer to ensure compatibility.