-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF51K-2P-2DSA(800) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2851
|
Newark | Wtb Conn, Header, 2Pos, 1Row, 2Mm Rohs Compliant: Yes |Hirose/hrs DF51K-2P-2DSA(800) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.3640 | Buy Now |
DISTI #
26-DF51K-2P-2DSA(800)-ND
|
DigiKey | CONN HDR 2MM SNGL TIN PCB 2POS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
479 In Stock |
|
$0.1828 / $0.3500 | Buy Now |
DISTI #
DF51K-2P-2DSA(800)
|
Avnet Americas | Conn Shrouded HDR 2 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF51K-2P-2DSA(800)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.1591 / $0.1700 | Buy Now |
DISTI #
798-DF51K-2P-2DSA800
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch WtoB Conn 2pos Straight Header RoHS: Compliant | 1436 |
|
$0.1770 / $0.3500 | Buy Now |
DISTI #
HIRDF51K-2P-2DSA(800)
|
Heilind Electronics | 480-0542-0-00 PACK | Americas - 0 in Stock |
|
$0.2125 / $0.2720 | Buy Now |
|
Onlinecomponents.com | 2mm Pitch, Positive lock, Wire-to-Board Connector (UL, C-UL Listed) RoHS: Compliant | 0 |
|
$0.1532 / $0.2615 | Buy Now |
DISTI #
DF51K-2P-2DSA-800
|
TME | Connector: wire-board, socket, male, PIN: 2, DF51K, Pitch: 2mm, THT Min Qty: 1 | 94 |
|
$0.1490 / $0.4280 | Buy Now |
DISTI #
000000000006118749
|
Sager | Headers & Wire Housings 2mm Pitch WtoB Conn 2pos Straight Header Min Qty: 100 | 0 |
|
$0.1700 / $0.2300 | Buy Now |
DISTI #
CL0480-0542-0-00
|
Avnet Abacus | Conn Shrouded HDR 2 POS 2mm Solder ST Through Hole Bag (Alt: CL0480-0542-0-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF51K-2P-2DSA(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51K-2P-2DSA(800)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
JESD-609 Code | e3 |
The recommended torque value is 0.5 N·m to 1.5 N·m. However, it's recommended to consult the datasheet or contact Hirose Electric Co Ltd for the most up-to-date information.
Yes, the DF51K-2P-2DSA(800) is designed to withstand vibrations and is suitable for use in high-vibration applications. However, it's recommended to consult the datasheet and perform thorough testing to ensure the connector meets the specific requirements of your application.
The operating temperature range for the DF51K-2P-2DSA(800) is -40°C to 105°C. However, it's recommended to consult the datasheet for specific temperature ratings and derating information.
Yes, the DF51K-2P-2DSA(800) is compatible with lead-free soldering processes. Hirose Electric Co Ltd uses lead-free materials and manufacturing processes to ensure compliance with environmental regulations.
The mating cycle life of the DF51K-2P-2DSA(800) is 500 cycles minimum. However, this may vary depending on the application and usage. It's recommended to consult the datasheet and perform testing to determine the connector's performance in your specific application.