Part Details for DF51K-22DP-2DSA(805) by Hirose Electric Co Ltd
Results Overview of DF51K-22DP-2DSA(805) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF51K-22DP-2DSA(805) Information
DF51K-22DP-2DSA(805) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF51K-22DP-2DSA(805)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0194
|
Newark | [Signalbee ] 2Mm Pitch, Positive Lock, Wire-To-Board Connector (Ul, C-Ul Listed) Rohs Compliant: Yes |Hirose/hrs DF51K-22DP-2DSA(805) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.7000 | Buy Now |
DISTI #
26-DF51K-22DP-2DSA(805)-ND
|
DigiKey | CONN HDR 2MM DUAL GLD PCB 22POS Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9883 / $1.8900 | Buy Now |
DISTI #
DF51K-22DP-2DSA(805)
|
Avnet Americas | Conn Shrouded HDR 22 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF51K-22DP-2DSA(805)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$1.0388 | Buy Now |
DISTI #
798-DF51K22DP2DSA805
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch WtoB Conn 22 pos Straight Hder RoHS: Compliant | 0 |
|
$0.9500 / $1.8900 | Order Now |
DISTI #
HIRDF51K-22DP-2DSA(805)
|
Heilind Electronics | 480-0556-0-05 PACK | Americas - 0 in Stock750 On Order |
|
$1.2063 / $1.7000 | Buy Now |
|
Onlinecomponents.com | 2mm Pitch, Positive lock, Wire-to-Board Connector (UL, C-UL Listed) RoHS: Compliant | 0 |
|
$0.9830 / $1.3710 | Buy Now |
DISTI #
DF51K22DP2DSA-805
|
TME | Connector: wire-board, socket, male, PIN: 22, DF51K, Pitch: 2mm, THT Min Qty: 100 | 0 |
|
$1.0000 | RFQ |
DISTI #
000000000006118724
|
Sager | Headers & Wire Housings 2mm Pitch WtoB Conn 22 pos Straight Hder Min Qty: 100 | 0 |
|
$1.0600 / $1.4200 | Buy Now |
DISTI #
CL0480-0556-0-05
|
Avnet Abacus | Conn Shrouded HDR 22 POS 2mm Solder ST Through Hole Bag (Alt: CL0480-0556-0-05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF51K-22DP-2DSA(805)
DF51K-22DP-2DSA(805) CAD Models
DF51K-22DP-2DSA(805) Part Data Attributes
|
DF51K-22DP-2DSA(805)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51K-22DP-2DSA(805)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |
DF51K-22DP-2DSA(805) Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the DF51K-22DP-2DSA(805) connector is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the DF51K-22DP-2DSA(805) connector is designed to withstand high-vibration environments. However, it's essential to follow the recommended torque values and mounting procedures to ensure reliable connections.
-
The maximum operating temperature for the DF51K-22DP-2DSA(805) connector is 125°C. However, it's recommended to derate the connector's current-carrying capacity at higher temperatures to ensure reliable operation.
-
The DF51K-22DP-2DSA(805) connector has a IP67 rating, which means it can withstand temporary immersion in water and exposure to certain chemicals. However, it's essential to follow the recommended cleaning and maintenance procedures to ensure reliable operation.
-
The recommended cable size and type for the DF51K-22DP-2DSA(805) connector is AWG 24-30, with a maximum outer diameter of 2.5mm. It's essential to follow the recommended cable specifications to ensure reliable connections and prevent damage to the connector.