-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF50A-2S-1C by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0016
|
Newark | [Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-2S-1C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1040 | Buy Now |
DISTI #
H12074-ND
|
DigiKey | CONN SOCKET HSG 2POS 1.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
8 In Stock |
|
$0.0905 / $0.1600 | Buy Now |
DISTI #
DF50A-2S-1C
|
Avnet Americas | - Bag (Alt: DF50A-2S-1C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0853 | Buy Now |
DISTI #
798-DF50A-2S-1C
|
Mouser Electronics | Headers & Wire Housings 2P 1.0MM PITCH CRIMP HOUSING RoHS: Compliant | 1687 |
|
$0.0640 / $0.1600 | Buy Now |
DISTI #
HIRDF50A-2S-1C
|
Heilind Electronics | 665-1002-6-00 BAG | Americas - 0 in Stock |
|
$0.0813 / $0.1040 | Buy Now |
|
Onlinecomponents.com | 1.0mm Pitch, Board-to-Wire Lock Connectors RoHS: Compliant | 0 |
|
$0.0648 / $0.1000 | Buy Now |
DISTI #
DF50A-2S-1C
|
TME | connector DF50A-2S-1C Min Qty: 100 | 0 |
|
$0.0595 / $0.1139 | RFQ |
DISTI #
DF50A-2S-1C
|
IBS Electronics | [SIGNALBEE ] 1.0MM PITCH POSITIVE LOCK WIRE-TO-BOARD CONNECTOR |HIROSE(HRS) DF50A-2S-1C Min Qty: 200 Package Multiple: 1 | 0 |
|
$0.0573 / $0.0662 | Buy Now |
DISTI #
000000000003971820
|
Sager | Headers & Wire Housings 2P 1.0MM PITCH CRIMP HOUSING Min Qty: 100 | 0 |
|
$0.0650 / $0.0870 | Buy Now |
DISTI #
CL0665-1002-6-00
|
Avnet Abacus | (Alt: CL0665-1002-6-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF50A-2S-1C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF50A-2S-1C
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
The recommended torque value is 0.5 N·m to 1.5 N·m. However, it's essential to consult the datasheet and follow the manufacturer's guidelines for specific applications.
Yes, the DF50A-2S-1C is designed to withstand vibrations. However, it's crucial to ensure proper mounting and screw locking to maintain the connector's integrity.
The operating temperature range for the DF50A-2S-1C is -40°C to 105°C. However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
Yes, the DF50A-2S-1C is designed for high-speed signal transmission, with a bandwidth of up to 10 Gbps. However, it's essential to consider the specific signal requirements and transmission line design for optimal performance.
The recommended mating cycle for the DF50A-2S-1C is 500 cycles. However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.