Part Details for DF40HC(2.5)-30DS-0.4V(51) by Hirose Electric Co Ltd
Results Overview of DF40HC(2.5)-30DS-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF40HC(2.5)-30DS-0.4V(51) Information
DF40HC(2.5)-30DS-0.4V(51) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF40HC(2.5)-30DS-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1806
|
Newark | Receptacle, 0.4Mm Pitch, 2.5Mm Height, 30Pos., Straight, Gold Contact Plating |Hirose/hrs DF40HC(2.5)-30DS-0.4V(51) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7710 | Buy Now |
DISTI #
26-DF40HC(2.5)-30DS-0.4V(51)CT-ND
|
DigiKey | RECEPTACLE, 0.4MM PITCH, 2.5MM H Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3206 In Stock |
|
$0.4736 / $0.9600 | Buy Now |
DISTI #
DF40HC(2.5)-30DS-0
|
Avnet Americas | DF40HC(2.5)-30DS-0.4V(51) - Tape and Reel (Alt: DF40HC(2.5)-30DS-0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5062 | Buy Now |
DISTI #
798-F40HC2530DS04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors Receptacle, 0.4mm pitch, 2.5mm height, 30pos., straight, gold contact plating RoHS: Compliant | 1753 |
|
$0.4500 / $0.9600 | Buy Now |
DISTI #
000000000007180311
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 3000 | 0 |
|
$0.5100 / $0.6800 | Buy Now |
Part Details for DF40HC(2.5)-30DS-0.4V(51)
DF40HC(2.5)-30DS-0.4V(51) CAD Models
DF40HC(2.5)-30DS-0.4V(51) Part Data Attributes
|
DF40HC(2.5)-30DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40HC(2.5)-30DS-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.133 inch | |
Body Depth | 0.094 inch | |
Body Length | 0.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.38 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF40HC(2.5)-30DS-0.4V(51)
This table gives cross-reference parts and alternative options found for DF40HC(2.5)-30DS-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40HC(2.5)-30DS-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF12NC(3.0)-30DS-0.5V(51) | Hirose Electric Co Ltd | $0.5724 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | DF40HC(2.5)-30DS-0.4V(51) vs DF12NC(3.0)-30DS-0.5V(51) |
DF12NB-30DS-0.5V(51) | Hirose Electric Co Ltd | $0.9621 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | DF40HC(2.5)-30DS-0.4V(51) vs DF12NB-30DS-0.5V(51) |
DF12NB(3.5)-30DP-0.5V(51) | Hirose Electric Co Ltd | $1.0819 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | DF40HC(2.5)-30DS-0.4V(51) vs DF12NB(3.5)-30DP-0.5V(51) |
DF40HC(2.5)-30DS-0.4V(51) Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the DF40HC(2.5)-30DS-0.4V(51) connector is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the DF40HC(2.5)-30DS-0.4V(51) connector is designed to withstand high-vibration environments. It has a robust design and secure locking mechanism to ensure reliable connections even in harsh conditions.
-
The maximum operating temperature for the DF40HC(2.5)-30DS-0.4V(51) connector is 125°C. However, it's recommended to derate the current carrying capacity at higher temperatures to ensure reliable operation.
-
The DF40HC(2.5)-30DS-0.4V(51) connector has a moisture-resistant design, but it's not fully waterproof. It's recommended to use additional sealing or protection measures if the connector will be exposed to high humidity or water.
-
The recommended torque for the screw locks on the DF40HC(2.5)-30DS-0.4V(51) connector is 0.5 N·m to 1.5 N·m. Over-tightening can damage the connector, so it's essential to follow the recommended torque specification.