-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF37C-24DP-0.4V(51) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9546
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose/hrs DF37C-24DP-0.4V(51) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8000 / $0.9000 | Buy Now |
DISTI #
26-DF37C-24DP-0.4V(51)CT-ND
|
DigiKey | CONN HDR 24POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7943 In Stock |
|
$0.5258 / $1.0500 | Buy Now |
DISTI #
DF37C-24DP-0.4V(51)
|
Avnet Americas | - Tape and Reel (Alt: DF37C-24DP-0.4V(51)) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4992 / $0.5556 | Buy Now |
DISTI #
798-DF37C24DP04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4MM 24P HEADER VERT SMT RoHS: Compliant | 0 |
|
$0.5200 | Order Now |
DISTI #
HIRDF37C-24DP-0.4V(51)
|
Heilind Electronics | 684-3025-0-51 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.4mm Pitch, 0.98/1.5mm Height, Board to Board / FPC to Board RoHS: Compliant | 0 |
|
$0.5590 / $1.5300 | Buy Now |
|
Bristol Electronics | 27716 |
|
RFQ | ||
DISTI #
DF37C-24DP-0.4V(51)
|
IBS Electronics | DF37 SERIES 24 POSITION 0.4 MM PITCH SURFACE MOUNT HEADER CONNECTOR Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.6760 | Buy Now |
DISTI #
000000000003971285
|
Sager | Board to Board & Mezzanine Connectors 0.4MM 24P HEADER VERT SMT Min Qty: 8000 | 0 |
|
$0.5600 / $0.7500 | Buy Now |
DISTI #
CL0684-3025-0-51
|
Avnet Abacus | (Alt: CL0684-3025-0-51) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF37C-24DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37C-24DP-0.4V(51)
Hirose Electric Co Ltd
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
The recommended mating sequence for the DF37C-24DP-0.4V(51) connector is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
Yes, the DF37C-24DP-0.4V(51) connector is designed to withstand high-vibration environments. It has a robust design and secure locking mechanism to ensure reliable connections even in harsh conditions.
The maximum operating temperature for the DF37C-24DP-0.4V(51) connector is 125°C. However, it's recommended to derate the connector's current-carrying capacity at higher temperatures to ensure reliable operation.
The DF37C-24DP-0.4V(51) connector has a moisture-resistant design, but it's not fully waterproof. It's recommended to use additional sealing or protective measures to ensure reliable operation in humid or wet environments.
The recommended torque for the screw locks on the DF37C-24DP-0.4V(51) connector is 0.5 N·m to 1.5 N·m. Over-tightening can damage the connector, so it's essential to follow the recommended torque specification.