Part Details for DF2S5M4SL,L3F(T by Toshiba America Electronic Components
Results Overview of DF2S5M4SL,L3F(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF2S5M4SL,L3F(T Information
DF2S5M4SL,L3F(T by Toshiba America Electronic Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DF2S5M4SL,L3F(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7306
|
Newark | Esd Protection Device, 15V, 30W, Sod-962 Rohs Compliant: Yes |Toshiba DF2S5M4SL, L3F(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5745 |
|
$0.0460 / $0.2390 | Buy Now |
DISTI #
71240742
|
Verical | ESD Suppressor TVS Uni-Dir 3.6V 2-Pin SL T/R RoHS: Compliant Min Qty: 484 Package Multiple: 1 Date Code: 2230 | Americas - 15743 |
|
$0.0737 / $0.1180 | Buy Now |
DISTI #
DF2S5M4SL,L3F(T
|
Avnet Asia | TOSDF2S5M4SL,L3F(T ESD PROTECTION DIODE (Alt: DF2S5M4SL,L3F(T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DF2S5M4SL,L3F(T
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 15743 |
|
$0.0535 / $0.1180 | Buy Now |
Part Details for DF2S5M4SL,L3F(T
DF2S5M4SL,L3F(T CAD Models
DF2S5M4SL,L3F(T Part Data Attributes
|
DF2S5M4SL,L3F(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2S5M4SL,L3F(T
Toshiba America Electronic Components
30W, UNIDIRECTIONAL, SILICON, TVS DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, SL2, 1-1AL1A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 5.5 V | |
Breakdown Voltage-Min | 3.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 3.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
DF2S5M4SL,L3F(T Frequently Asked Questions (FAQ)
-
Toshiba recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
-
Implement a heat sink or thermal management system, and ensure the device is operated within the recommended temperature range (−40°C to 150°C).
-
The maximum allowed voltage for the gate-source (VGS) and gate-drain (VGD) pins is ±20V, with a maximum transient voltage of ±30V.
-
Yes, the DF2S5M4SL,L3F(T) is suitable for high-frequency switching applications up to 1 MHz, but ensure proper PCB layout and decoupling to minimize ringing and EMI.
-
Implement ESD protection measures such as using ESD-resistant devices, handling the device by the body or using an anti-static wrist strap, and storing the device in an anti-static bag or container.