-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF2S5M4CT,L3F by Toshiba America Electronic Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF2S5M4CTL3FCT-ND
|
DigiKey | TVS DIODE 3.6VWM 15VC CST2 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
129882 In Stock |
|
$0.0262 / $0.1500 | Buy Now |
DISTI #
DF2S5M4CT,L3F
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir ?20kV 2-Pin SOD-882 Emboss T/R - Tape and Reel (Alt: DF2S5M4CT,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 260000 |
|
$0.0233 / $0.0246 | Buy Now |
DISTI #
757-DF2S5M4CTL3F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD protection diode .5pF 3.7V RoHS: Compliant | 264704 |
|
$0.0350 / $0.2700 | Buy Now |
DISTI #
V72:2272_18510272
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.6V 2-Pin CST T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Strips | Americas - 19 |
|
$0.0269 / $0.1421 | Buy Now |
|
Vyrian | Diodes | 124012 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF2S5M4CT,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2S5M4CT,L3F
Toshiba America Electronic Components
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Toshiba recommends a PCB layout with a thermal pad connected to a large copper area to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet.
Handle the device by the body, avoiding touching the leads or pins. Store the device in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and follow ESD precautions.
While the DF2S5M4CT,L3F is a high-quality device, it is not specifically designed for high-reliability or aerospace applications. For such applications, consider using devices with specific certifications (e.g., QML or ESCC).
Toshiba recommends soldering at a temperature of 260°C (500°F) for 10 seconds or less, using a solder with a melting point above 217°C (423°F).