-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HDR 4POS 2.5MM STR TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF1EC-4P-2.5DSA(36) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7969
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose/hrs DF1EC-4P-2.5DSA(36) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 / $0.7400 | Buy Now |
DISTI #
DF1EC-4P-2.5DSA(36)-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
7 In Stock |
|
$0.4609 / $0.8800 | Buy Now |
DISTI #
DF1EC-4P-2.5DSA(36)
|
Avnet Americas | - Bag (Alt: DF1EC-4P-2.5DSA(36)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.5205 / $0.5743 | Buy Now |
DISTI #
798-DF1EC-4P-25DSA36
|
Mouser Electronics | Headers & Wire Housings 2.5MM STRT PIN HDR 4P T/H GLD W/O BOSS RoHS: Compliant | 900 |
|
$0.4990 / $0.9700 | Buy Now |
DISTI #
HIRDF1EC-4P-2.5DSA(36)
|
Heilind Electronics | 541-0869-0-36 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Full Lock, Discrete Wire Connection RoHS: Compliant | 0 |
|
$0.4320 / $0.7120 | Buy Now |
DISTI #
000000000005531871
|
Sager | Headers & Wire Housings 2.5MM STRT PIN HDR 4P T/H GLD W/O BOSS Min Qty: 100 | 0 |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
CL0541-0869-0-36
|
Avnet Abacus | (Alt: CL0541-0869-0-36) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1EC-4P-2.5DSA(36)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1EC-4P-2.5DSA(36)
Hirose Electric Co Ltd
CONN HDR 4POS 2.5MM STR TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.335 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BEIGE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for DF1EC-4P-2.5DSA(36). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1EC-4P-2.5DSA(36), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF1EC-4P-2.5DSA(35) | Hirose Electric Co Ltd | $0.5497 | Board Connector | DF1EC-4P-2.5DSA(36) vs DF1EC-4P-2.5DSA(35) |
The recommended torque is 0.5 N·m to 1.5 N·m (5.5 in·lb to 13.3 in·lb) for the screws on the DF1EC-4P-2.5DSA(36) connector.
Yes, the DF1EC-4P-2.5DSA(36) connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial automation, robotics, and automotive systems.
Yes, the DF1EC-4P-2.5DSA(36) connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 105°C (-40°F to 221°F) and a humidity rating of 90% RH.
Yes, the DF1EC-4P-2.5DSA(36) connector is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
The mating cycle life of the DF1EC-4P-2.5DSA(36) connector is 500 cycles, making it suitable for applications that require frequent mating and unmating.