-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF19-20P-1V(56) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 140 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 112 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 33 |
|
$4.3540 / $6.5310 | Buy Now |
DISTI #
685-0037-0-56
|
Avnet Abacus | Conn Shrouded Header RCP 20 POS 1mm Solder ST SMD Embossed TR (Alt: 685-0037-0-56) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF19-20P-1V(56)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19-20P-1V(56)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF19-20P-1V(56). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF19-20P-1V(56), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF19-20P-1V(52) | Hirose Electric Co Ltd | Check for Price | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | DF19-20P-1V(56) vs DF19-20P-1V(52) |
The recommended torque is 0.5 N·m to 1.5 N·m (5 to 15 lbf·in) for the screws on the DF19-20P-1V(56) connector.
Yes, the DF19-20P-1V(56) connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and screw tightening.
The operating temperature range for the DF19-20P-1V(56) connector is -40°C to 105°C (-40°F to 221°F).
Yes, the DF19-20P-1V(56) connector is compatible with lead-free soldering. The connector's terminals are made of a lead-free material that can withstand the higher temperatures required for lead-free soldering.
The recommended cable size for the DF19-20P-1V(56) connector is AWG 28 to AWG 20 (0.08 mm² to 0.5 mm²).