Part Details for DF15C(3.2)-40DP-0.65V(56) by Hirose Electric Co Ltd
Results Overview of DF15C(3.2)-40DP-0.65V(56) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF15C(3.2)-40DP-0.65V(56) Information
DF15C(3.2)-40DP-0.65V(56) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF15C(3.2)-40DP-0.65V(56)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 616 |
|
RFQ |
Part Details for DF15C(3.2)-40DP-0.65V(56)
DF15C(3.2)-40DP-0.65V(56) CAD Models
DF15C(3.2)-40DP-0.65V(56) Part Data Attributes
|
DF15C(3.2)-40DP-0.65V(56)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF15C(3.2)-40DP-0.65V(56)
Hirose Electric Co Ltd
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.026 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.699 mm | |
Plating Thickness | 3.93u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF15C(3.2)-40DP-0.65V(56)
This table gives cross-reference parts and alternative options found for DF15C(3.2)-40DP-0.65V(56). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF15C(3.2)-40DP-0.65V(56), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF30FC-40DP-0.4V(82) | Hirose Electric Co Ltd | $0.8600 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | DF15C(3.2)-40DP-0.65V(56) vs DF30FC-40DP-0.4V(82) |
DF30FB-40DP-0.4V(82) | Hirose Electric Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | DF15C(3.2)-40DP-0.65V(56) vs DF30FB-40DP-0.4V(82) |
DF30RB-40DP-0.4V(81) | Hirose Electric Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | DF15C(3.2)-40DP-0.65V(56) vs DF30RB-40DP-0.4V(81) |