-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF1510S-T by Diodes Incorporated is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9518
|
Newark | Bridge Rectifier, 1Kv, 1.5A, Dfs Rohs Compliant: Yes |Diodes Inc. DF1510S-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 788 |
|
$0.3350 / $0.7340 | Buy Now |
DISTI #
DF1510SDICT-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 1.5A DF-S Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5866 In Stock |
|
$0.1790 / $0.9200 | Buy Now |
DISTI #
DF1510S-T
|
Avnet Americas | Bridge Rectifier, Single Phase, 1 kV, 1.5 A, 1.1 V, DFS, 4 Pins - Tape and Reel (Alt: DF1510S-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 7234500 Factory Stock |
|
$0.1396 / $0.1425 | Buy Now |
DISTI #
DF1510S-T
|
Avnet Americas | Bridge Rectifier, Single Phase, 1 kV, 1.5 A, 1.1 V, DFS, 4 Pins - Tape and Reel (Alt: DF1510S-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 111 Weeks, 0 Days Container: Reel | 7234500 Factory Stock |
|
$0.0938 / $0.1001 | Buy Now |
DISTI #
621-DF1510ST
|
Mouser Electronics | Bridge Rectifiers 1000V 1.5A RoHS: Compliant | 14427 |
|
$0.1850 / $0.8400 | Buy Now |
DISTI #
E02:0323_01118121
|
Arrow Electronics | Diode Rectifier Bridge Single 1KV 1.5A 4-Pin Case DFS T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2314 | Europe - 76500 |
|
$0.1436 / $0.1943 | Buy Now |
DISTI #
V72:2272_06697371
|
Arrow Electronics | Diode Rectifier Bridge Single 1KV 1.5A 4-Pin Case DFS T/R Min Qty: 298 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2314 Container: Cut Strips | Americas - 1449 |
|
$0.1970 / $0.2754 | Buy Now |
DISTI #
70437986
|
RS | Bridge Rectifier Single 1KV 1.5A DFS4 Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4980 / $0.5850 | RFQ |
|
Future Electronics | DF1510S Series 1.5 A 1000 V Bridge Rectifier Surface Mount - DFS-4 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 73500Reel |
|
$0.1500 / $0.1570 | Buy Now |
|
Future Electronics | DF1510S Series 1.5 A 1000 V Bridge Rectifier Surface Mount - DFS-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 120Cut Tape/Mini-Reel |
|
$0.3400 / $0.5750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1510S-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DF1510S-T
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DF1510S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1510S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF1510S-E3/77 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFS, 4 PIN | DF1510S-T vs DF1510S-E3/77 |
DF1510S | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | DF1510S-T vs DF1510S |
A good PCB layout for the DF1510S-T should include a solid ground plane, wide copper traces for the input and output, and a thermal relief pattern under the device to facilitate heat dissipation. A minimum of 2oz copper thickness is recommended.
To ensure proper biasing, the input voltage should be within the recommended range (4.5V to 18V), and the output voltage should be set to the desired level using a resistive divider network. Additionally, the device should be operated within the recommended temperature range (-40°C to 125°C).
To minimize EMI and noise, it is recommended to use a pi-filter (L-C-L) or a common-mode choke at the input, and a ferrite bead or a small inductor at the output. Additionally, a good PCB layout with proper grounding and shielding can help reduce EMI and noise.
To protect the device, it is recommended to use a voltage regulator or a TVS diode at the input to prevent overvoltage conditions. Additionally, a current-limiting resistor or a fuse can be used to prevent overcurrent conditions. A thermal shutdown circuit can also be implemented to prevent overheating.
The DF1510S-T is a high-reliability device with a typical lifespan of 10 to 15 years, depending on operating conditions. The device is designed to meet the requirements of AEC-Q100, ensuring high reliability and robustness in automotive and industrial applications.