Part Details for DF13-6P-1.25H by Hirose Electric Co Ltd
Results Overview of DF13-6P-1.25H by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF13-6P-1.25H Information
DF13-6P-1.25H by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF13-6P-1.25H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 29 |
|
$0.6300 / $1.0500 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 852 |
|
RFQ |
Part Details for DF13-6P-1.25H
DF13-6P-1.25H CAD Models
DF13-6P-1.25H Part Data Attributes
|
DF13-6P-1.25H
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-6P-1.25H
Hirose Electric Co Ltd
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF13-6P-1.25H
This table gives cross-reference parts and alternative options found for DF13-6P-1.25H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-6P-1.25H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF13A-6P-1.25H(21) | Hirose Electric Co Ltd | $0.2979 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | DF13-6P-1.25H vs DF13A-6P-1.25H(21) |
DF13-6P-1.25H(21) | Hirose Electric Co Ltd | $0.4199 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | DF13-6P-1.25H vs DF13-6P-1.25H(21) |
DF13-6P-1.25H(76) | Hirose Electric Co Ltd | $0.5524 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | DF13-6P-1.25H vs DF13-6P-1.25H(76) |
DF13A-6P-1.25H(51) | Hirose Electric Co Ltd | $0.6111 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | DF13-6P-1.25H vs DF13A-6P-1.25H(51) |
DF13-6P-1.25H(51) | Hirose Electric Co Ltd | $0.8294 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | DF13-6P-1.25H vs DF13-6P-1.25H(51) |
DF13-6P-1.25H(20) | Hirose Electric Co Ltd | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | DF13-6P-1.25H vs DF13-6P-1.25H(20) |
CL536-0255-2-75 | Hirose Electric Co Ltd | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | DF13-6P-1.25H vs CL536-0255-2-75 |
CL536-0255-2-21 | Hirose Electric Co Ltd | Check for Price | Board Connector | DF13-6P-1.25H vs CL536-0255-2-21 |
DF13-6P-1.25H(50) | Hirose Electric Co Ltd | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | DF13-6P-1.25H vs DF13-6P-1.25H(50) |
DF13A-6P-1.25H(50) | Hirose Electric Co Ltd | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | DF13-6P-1.25H vs DF13A-6P-1.25H(50) |
DF13-6P-1.25H Frequently Asked Questions (FAQ)
-
The recommended mating height for the DF13-6P-1.25H connector is 1.25mm, as specified in the part number. However, the actual mating height can vary depending on the application and the PCB design.
-
Yes, the DF13-6P-1.25H connector is designed to withstand vibrations and is suitable for applications that require high reliability and durability. However, it's recommended to consult with Hirose's application engineers to ensure the connector meets the specific vibration requirements of your application.
-
The DF13-6P-1.25H connector is rated for operating temperatures up to 125°C. However, it's recommended to consult with Hirose's application engineers to ensure the connector meets the specific temperature requirements of your application, especially if it exceeds the rated temperature range.
-
The recommended torque for the DF13-6P-1.25H connector is 0.5 N·m to 1.5 N·m. However, it's recommended to consult with Hirose's application engineers to ensure the correct torque specification for your specific application.
-
Yes, the DF13-6P-1.25H connector is compatible with lead-free soldering. Hirose's connectors are designed to meet the requirements of lead-free soldering, and they can withstand the higher temperatures associated with lead-free soldering processes.