-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF13-6P-1.25DSA(75) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF13-6P-1.25DSA(75)
|
Avnet Americas | - Rail/Tube (Alt: DF13-6P-1.25DSA(75)) RoHS: Not Compliant Min Qty: 52 Package Multiple: 52 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
$0.2691 / $0.2875 | Buy Now |
DISTI #
536-0105-0-75
|
Avnet Abacus | (Alt: 536-0105-0-75) RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-6P-1.25DSA(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-6P-1.25DSA(75)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.134 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.36 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF13-6P-1.25DSA(75). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-6P-1.25DSA(75), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF13-6P-1.25DSA(05) | Hirose Electric Co Ltd | $0.1999 | Board Connector, | DF13-6P-1.25DSA(75) vs DF13-6P-1.25DSA(05) |
DF13-6P-1.25DSA(25) | Hirose Electric Co Ltd | $0.5924 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator, | DF13-6P-1.25DSA(75) vs DF13-6P-1.25DSA(25) |
DF13-6P-1.25DSA(55) | Hirose Electric Co Ltd | $0.7990 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator, | DF13-6P-1.25DSA(75) vs DF13-6P-1.25DSA(55) |
The recommended torque for the screw locks is 0.5 N·m to 1.5 N·m. It's essential to follow the recommended torque to ensure secure connection and prevent damage to the connector.
Yes, the DF13-6P-1.25DSA(75) connector is designed to withstand vibrations and is suitable for use in high-vibration applications. However, it's essential to ensure proper mounting and screw locking to prevent connector damage.
The operating temperature range for the DF13-6P-1.25DSA(75) connector is -40°C to 105°C. It's essential to ensure that the connector is used within this temperature range to ensure reliable operation.
The DF13-6P-1.25DSA(75) connector is designed to be resistant to harsh environments, including high humidity and exposure to certain chemicals. However, it's essential to consult the datasheet and manufacturer's recommendations for specific environmental conditions.
The mating cycle rating for the DF13-6P-1.25DSA(75) connector is 500 cycles. This means that the connector can withstand up to 500 mating cycles without compromising its performance.