Part Details for DF13-10P-1.25DSA(75) by Hirose Electric Co Ltd
Results Overview of DF13-10P-1.25DSA(75) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF13-10P-1.25DSA(75) Information
DF13-10P-1.25DSA(75) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF13-10P-1.25DSA(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8359
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose/hrs DF13-10P-1.25DSA(75) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 / $0.6200 | Buy Now |
DISTI #
DF13-10P-1.25DSA(75)
|
Avnet Americas | - Rail/Tube (Alt: DF13-10P-1.25DSA(75)) RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
536-0109-0-75
|
Avnet Abacus | (Alt: 536-0109-0-75) RoHS: Compliant Min Qty: 34 Package Multiple: 34 | Abacus - 0 |
|
Buy Now |
Part Details for DF13-10P-1.25DSA(75)
DF13-10P-1.25DSA(75) CAD Models
DF13-10P-1.25DSA(75) Part Data Attributes
|
DF13-10P-1.25DSA(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-10P-1.25DSA(75)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.134 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.557 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF13-10P-1.25DSA(75)
This table gives cross-reference parts and alternative options found for DF13-10P-1.25DSA(75). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-10P-1.25DSA(75), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF13-10P-1.25DSA(25) | Hirose Electric Co Ltd | $0.7354 | Board Connector, | DF13-10P-1.25DSA(75) vs DF13-10P-1.25DSA(25) |
DF13-10P-1.25DSA(55) | Hirose Electric Co Ltd | $0.9155 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator, | DF13-10P-1.25DSA(75) vs DF13-10P-1.25DSA(55) |
DF13-10P-1.25DSA | Hirose Electric Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | DF13-10P-1.25DSA(75) vs DF13-10P-1.25DSA |
DF13-10P-1.25DSA(76) | Hirose Electric Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DF13-10P-1.25DSA(75) vs DF13-10P-1.25DSA(76) |
DF13-10P-1.25DSA(75) Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 N·m to 1.5 N·m (5 to 13 in-lbs) for the screws on the DF13-10P-1.25DSA(75) connector.
-
Yes, the DF13-10P-1.25DSA(75) connector is designed to withstand high-vibration environments, making it suitable for applications such as automotive, industrial, and aerospace.
-
Yes, the DF13-10P-1.25DSA(75) connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 105°C and humidity resistance up to 95% RH.
-
The mating cycle life of the DF13-10P-1.25DSA(75) connector is 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.
-
Yes, the DF13-10P-1.25DSA(75) connector is designed for automated assembly and inspection systems, with a compact design and clear markings for easy identification and processing.