Part Details for DF12.1356.4110.1 by Schurter Electronic Components
Results Overview of DF12.1356.4110.1 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF12.1356.4110.1 Information
DF12.1356.4110.1 by Schurter Electronic Components is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR3DF12 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, SOT-25 (SMV) | |
TLV4110ID | Texas Instruments | High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-SOIC -40 to 125 | |
LMK04110SQX/NOPB | Texas Instruments | Clock Jitter Cleaner with Cascaded PLLs 48-WQFN -40 to 85 |
Price & Stock for DF12.1356.4110.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K7981
|
Newark | Df12 Connector Filter C14 4A Std/Carton Box |Schurter DF12.1356.4110.1 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.3100 / $81.3700 | Buy Now |
DISTI #
486-2261-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
16 In Stock |
|
$53.0312 / $73.3800 | Buy Now |
DISTI #
DF12.1356.4110.1
|
Avnet Americas | DF12 POWER ENTRY MODULE W. FILTER 4A - Boxed Product (Development Kits) (Alt: DF12.1356.4110.1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$48.0192 / $50.4994 | Buy Now |
DISTI #
693-DF12135641101
|
Mouser Electronics | AC Power Entry Modules 4 A 2 POLES PROT SCREW MOUNT W/FILTER RoHS: Compliant | 33 |
|
$53.0000 / $73.3800 | Buy Now |
|
Onlinecomponents.com | DF12 POWER ENTRY MODULE W. FILTER 4A RoHS: Compliant | 0 |
|
$51.5300 / $107.9400 | Buy Now |
DISTI #
000000000002270068
|
Sager | AC Power Entry Modules 4 A 2 POLES PROT SCREW MOUNT W/FILTER Min Qty: 1 | 0 |
|
$50.0200 / $56.8700 | Buy Now |
|
Master Electronics | DF12 POWER ENTRY MODULE W. FILTER 4A RoHS: Compliant | 0 |
|
$51.5300 / $107.9400 | Buy Now |
|
Neutron USA | AC Power Entry Modules 4 A 2 POLES PROT SCREW MOUNT W/FILTER | 49 |
|
$114.9900 | Buy Now |
Part Details for DF12.1356.4110.1
DF12.1356.4110.1 CAD Models
DF12.1356.4110.1 Part Data Attributes
|
DF12.1356.4110.1
Schurter Electronic Components
Buy Now
|
Compare Parts:
DF12.1356.4110.1
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |