-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF11-24DP-2DSA(24) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS110DF111SQ/NOPB | Texas Instruments | DS110DF111 Low Power Multi-Rate Two-Channel Retimer 24-WQFN -40 to 85 | |
DS110DF111SQE/NOPB | Texas Instruments | DS110DF111 Low Power Multi-Rate Two-Channel Retimer 24-WQFN -40 to 85 | |
DS125DF111SQ | Texas Instruments | Low Power Multi-Rate Two Channel Retimer 24-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P5042
|
Newark | Wire-To-Board Connector, Df11 Series, Through Hole, Header, 24, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Hirose/hrs DF11-24DP-2DSA(24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$0.6290 / $1.3200 | Buy Now |
DISTI #
H10239-ND
|
DigiKey | CONN HEADER VERT 24POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1019 In Stock |
|
$0.4990 / $0.9600 | Buy Now |
DISTI #
DF11-24DP-2DSA(24)
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: DF11-24DP-2DSA(24)) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4800 | Buy Now |
DISTI #
798-DF11-24DP-2DSA24
|
Mouser Electronics | Headers & Wire Housings 24P STRT HEADER BD MNT,THRU HL SN RoHS: Compliant | 939 |
|
$0.4500 / $0.9600 | Buy Now |
DISTI #
HIRDF11-24DP-2DSA(24)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5714 / $0.8000 | Buy Now | |
|
Onlinecomponents.com | 2.0mm Double-Row Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.4728 / $0.7690 | Buy Now |
|
Quest Components | 2162 |
|
$0.4445 / $1.2700 | Buy Now | |
DISTI #
DF11-24DP-2DSA-24
|
TME | Connector: PCB-cable/PCB, socket, male, PIN: 24, DF11, Pitch: 2mm Min Qty: 1 | 18 |
|
$0.5060 / $1.0920 | Buy Now |
DISTI #
DF11-24DP-2DSA(24)
|
IBS Electronics | CONN SHROUDED HEADER (4 SIDES) HDR 24 POS 2MM SOLDER ST THRU-HOLE TUBE Min Qty: 18 Package Multiple: 1 | 0 |
|
$0.6240 / $0.7020 | Buy Now |
DISTI #
000000000003968957
|
Sager | Headers & Wire Housings 24P STRT HEADER BD MNT,THRU HL SN Min Qty: 1 | 0 |
|
$0.5000 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-24DP-2DSA(24)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-24DP-2DSA(24)
Hirose Electric Co Ltd
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
This table gives cross-reference parts and alternative options found for DF11-24DP-2DSA(24). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-24DP-2DSA(24), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D2524-6002-AR | 3M Interconnect | $1.7636 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | DF11-24DP-2DSA(24) vs D2524-6002-AR |
LTMM-112-02-F-D-SM-K-FR | Samtec Inc | $1.8607 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | DF11-24DP-2DSA(24) vs LTMM-112-02-F-D-SM-K-FR |
87760-2417 | Molex | $2.1550 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DF11-24DP-2DSA(24) vs 87760-2417 |
LTMM-112-02-F-D-SM-LC | Samtec Inc | Check for Price | Board Connector | DF11-24DP-2DSA(24) vs LTMM-112-02-F-D-SM-LC |
87760-2437 | Molex | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DF11-24DP-2DSA(24) vs 87760-2437 |
LTMM-112-02-T-D-SM-TR | Samtec Inc | Check for Price | Board Stacking Connector | DF11-24DP-2DSA(24) vs LTMM-112-02-T-D-SM-TR |
LTMM-112-01-T-D | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | DF11-24DP-2DSA(24) vs LTMM-112-01-T-D |
LTMM-112-01-G-D | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | DF11-24DP-2DSA(24) vs LTMM-112-01-G-D |
87759-2474 | Molex | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | DF11-24DP-2DSA(24) vs 87759-2474 |
LTMM-112-02-G-D-SM | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | DF11-24DP-2DSA(24) vs LTMM-112-02-G-D-SM |
The recommended torque is 0.5 N·m to 1.5 N·m (5 to 15 lbf·in) for the screws on the DF11-24DP-2DSA(24) connector.
Yes, the DF11-24DP-2DSA(24) connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and screw torque.
The operating temperature range for the DF11-24DP-2DSA(24) connector is -40°C to 105°C (-40°F to 221°F).
Yes, the DF11-24DP-2DSA(24) connector is compatible with lead-free soldering. The connector's terminals are made of a lead-free material that meets the requirements of the RoHS directive.
The mating cycle life of the DF11-24DP-2DSA(24) connector is 500 cycles minimum.