Part Details for DF10P-C1 by Arrow Hart
Results Overview of DF10P-C1 by Arrow Hart
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF10P-C1 Information
DF10P-C1 by Arrow Hart is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DF10P-C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71428937
|
RS | Decorator Dimmer-0-10V,120/277VAC, W/V/A Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$61.4600 / $79.8200 | Buy Now |
|
Onlinecomponents.com | Dimmers Switch Rocker 120V/277VAC 1200W/1660W Single Pole/Three Way RoHS: Compliant |
2 In Stock |
|
$47.6700 / $105.0900 | Buy Now |
DISTI #
DF10P-C1
|
IBS Electronics | DF10P-C1 by Arrow Hart. Min Qty: 1 Package Multiple: 1 | 2 |
|
$61.9710 / $136.6170 | Buy Now |
|
Master Electronics | Dimmers Switch Rocker 120V/277VAC 1200W/1660W Single Pole/Three Way RoHS: Compliant |
2 In Stock |
|
$47.6700 / $105.0900 | Buy Now |