Part Details for DF10M0W1/AA by Amphenol Positronic
Results Overview of DF10M0W1/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF10M0W1/AA Information
DF10M0W1/AA by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF10M0W1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-DF10M0W1/AA-ND
|
DigiKey | DF10M0W1/AA Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3532 | Buy Now |
DISTI #
276-DF10M0W1/AA
|
Mouser Electronics | Power to the Board DragonFly Gold Plating 10 Pos 20 AWG Copper Alloy Male Straight Angle 2R ROHS | 0 |
|
$17.5700 / $20.4900 | Order Now |
DISTI #
POSDF10M0W1/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDF10M0W1/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |