Part Details for DF10M-E3/45 by Vishay Intertechnologies
Results Overview of DF10M-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF10M-E3/45 Information
DF10M-E3/45 by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DF10M-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2822
|
Newark | Bridge Rectifier, 1Kv, 1A, Dip Rohs Compliant: Yes |Vishay DF10M-E3/45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8325 |
|
$0.2980 / $0.3250 | Buy Now |
DISTI #
81AC7952
|
Newark | Zener Diode Sod523-E3-G Rohs Compliant: Yes |Vishay DF10M-E3/45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 / $0.6000 | Buy Now |
DISTI #
DF10M-E3/45
|
Avnet Americas | Bridge Rectifier, Single Phase, 1 kV, 1 A, DIP, 4 Pins, 1.1 V - Rail/Tube (Alt: DF10M-E3/45) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 182000 |
|
$0.1590 / $0.1699 | Buy Now |
DISTI #
625-DF10M-E3
|
Mouser Electronics | Bridge Rectifiers 1.0 Amp 1000 Volt RoHS: Compliant | 8290 |
|
$0.2530 / $0.2600 | Buy Now |
DISTI #
E02:0323_00197567
|
Arrow Electronics | Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFM Tube Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | Europe - 10000 |
|
$0.1492 / $0.2244 | Buy Now |
DISTI #
V99:2348_18774692
|
Arrow Electronics | Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFM Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2245 | Americas - 1708 |
|
$0.2088 / $0.2193 | Buy Now |
|
Future Electronics | DF10M Series 1000V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tube | 4186Tube |
|
$0.1460 / $0.1630 | Buy Now |
DISTI #
88087065
|
Verical | Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFM Tube Min Qty: 5000 Package Multiple: 5000 Date Code: 2510 | Americas - 10000 |
|
$0.1492 / $0.2245 | Buy Now |
DISTI #
65552433
|
Verical | Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFM Tube Min Qty: 31 Package Multiple: 1 Date Code: 2245 | Americas - 1708 |
|
$0.2088 / $0.2152 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 1A, 1000V V(RRM), SILICON | 68 |
|
$0.5478 / $0.9130 | Buy Now |
Part Details for DF10M-E3/45
DF10M-E3/45 CAD Models
DF10M-E3/45 Part Data Attributes
|
DF10M-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DF10M-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DF10M-E3/45
This table gives cross-reference parts and alternative options found for DF10M-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10M-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF10M-E3/45 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFM Tube | DF10M-E3/45 vs DF10M-E3/45 |
DF10M-E3/45 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the DF10M-E3/45 is a peak temperature of 260°C for a maximum of 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the DF10M-E3/45 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The DF10M-E3/45 is rated for operation up to 150°C, but its capacitance and ESR may degrade at high temperatures. Consult the datasheet for temperature derating information.
-
Yes, the DF10M-E3/45 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The recommended land pattern for the DF10M-E3/45 is a rectangular pad with a minimum size of 2.5 mm x 1.5 mm, with a non-solder mask defined (NSMD) pad shape.