-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TVS DIODE 5.5VWM 25VC 10DFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF10G6M4N,LF by Toshiba America Electronic Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF10G6M4N,LF
|
Avnet Americas | - Tape and Reel (Alt: DF10G6M4N,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF10G6M4N,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF10G6M4N,LF
Toshiba America Electronic Components
TVS DIODE 5.5VWM 25VC 10DFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended PCB footprint for the DF10G6M4N,LF is a 1.5mm x 1.5mm pad with a 0.5mm hole in the center, and a 0.3mm keep-out zone around the pad.
The DF10G6M4N,LF has a thermal resistance of 125°C/W. To handle thermal management, ensure good airflow, use a heat sink if necessary, and avoid overheating the device.
The maximum operating temperature range for the DF10G6M4N,LF is -40°C to 125°C.
Yes, the DF10G6M4N,LF is suitable for high-reliability applications, such as automotive, industrial, and medical devices, due to its high-quality manufacturing process and rigorous testing.
To ensure reliability in a humid environment, use a conformal coating, follow proper PCB design and assembly guidelines, and consider using a moisture-resistant package option.