Part Details for DF10F980 by Amphenol Positronic
Results Overview of DF10F980 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF10F980 Information
DF10F980 by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF10F980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-DF10F980-ND
|
DigiKey | DF10F980 Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5400 | Buy Now |
DISTI #
276-DF10F980
|
Mouser Electronics | Power to the Board DragonFly Gold Plating 10 Pos 20 AWG Copper Alloy Female Straight Angle 2R | 0 |
|
$15.8700 / $18.8000 | Order Now |
DISTI #
POSDF10F980
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDF10F980
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DF10F980
DF10F980 CAD Models
DF10F980 Part Data Attributes
|
DF10F980
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DF10F980
Amphenol Positronic
Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.433 inch | |
Body Depth | 0.598 inch | |
Body Length | 1.087 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.21 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF10F980
This table gives cross-reference parts and alternative options found for DF10F980. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10F980, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPS1-105-01-S-D-VS | Samtec Inc | $3.3847 | Rectangular Power Connector, 10 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | DF10F980 vs IPS1-105-01-S-D-VS |
HM42053-B | Foxconn | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | DF10F980 vs HM42053-B |
HM42050-KW | Foxconn | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | DF10F980 vs HM42050-KW |
35709910 | Lumberg Connect GmbH | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, IDC Terminal | DF10F980 vs 35709910 |
HM42050-S | Foxconn | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | DF10F980 vs HM42050-S |
HM4205E-K | Foxconn | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, LEAD FREE | DF10F980 vs HM4205E-K |
HM4205E-DW | Foxconn | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, LEAD FREE | DF10F980 vs HM4205E-DW |
43254-00100 | Molex | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | DF10F980 vs 43254-00100 |
CTH156F18-10-D | Panduit Corp | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, IDC Terminal | DF10F980 vs CTH156F18-10-D |
357010 | Lumberg Connect GmbH | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, IDC Terminal | DF10F980 vs 357010 |