Part Details for DF102V by Schneider Electric
Results Overview of DF102V by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF102V Information
DF102V by Schneider Electric is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DF102V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-DF102V-ND
|
DigiKey | FUSEHOLDER 600V 30AMP 2POLES 10X Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$59.3900 | Buy Now |
DISTI #
996-DF102V
|
Mouser Electronics | Schneider Electric FUSE HOLDER 2P 32A 10 X 38 MELTIN.INDIC | 0 |
|
$39.7900 / $49.7400 | Order Now |
DISTI #
72258843
|
RS | FUSEHOLDER 600V 30AMP 2POLES 10X38MM Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 |
|
$45.9000 | Buy Now |
DISTI #
DF102V
|
TME | Fuse base, for DIN rail mounting, Poles: 2 Min Qty: 1 | 5 |
|
$21.8700 / $23.4500 | Buy Now |
Part Details for DF102V
DF102V CAD Models
DF102V Part Data Attributes
|
DF102V
Schneider Electric
Buy Now
|
Compare Parts:
DF102V
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |