Part Details for DF100R07W1H5FPB54BPSA1 by Infineon Technologies AG
Results Overview of DF100R07W1H5FPB54BPSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF100R07W1H5FPB54BPSA1 Information
DF100R07W1H5FPB54BPSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DF100R07W1H5FPB54BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF100R07W1H5FPB54BPSA1
|
Avnet Americas | Transistor Silicon Carbide IGBT Module N-CH 650V 40A 20V Screw Mount Tray - Trays (Alt: DF100R07W1H5FPB54BPSA1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for DF100R07W1H5FPB54BPSA1
DF100R07W1H5FPB54BPSA1 CAD Models
DF100R07W1H5FPB54BPSA1 Part Data Attributes
|
DF100R07W1H5FPB54BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DF100R07W1H5FPB54BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 4.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X14 | |
Number of Elements | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-61140 | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 30 ns | |
Turn-on Time-Nom (ton) | 12.6 ns | |
VCEsat-Max | 1.55 V |