Part Details for DF08SA-E3/45 by Vishay Semiconductors
Results Overview of DF08SA-E3/45 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF08SA-E3/45 Information
DF08SA-E3/45 by Vishay Semiconductors is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DF08SA-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF08SA-E3/45-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 1A DFS Min Qty: 5000 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2202 | Buy Now |
Part Details for DF08SA-E3/45
DF08SA-E3/45 CAD Models
DF08SA-E3/45 Part Data Attributes
|
DF08SA-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DF08SA-E3/45
Vishay Semiconductors
Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE DFS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DF08SA-E3/45
This table gives cross-reference parts and alternative options found for DF08SA-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF08SA-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF08S-T | Diodes Incorporated | $0.2772 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | DF08SA-E3/45 vs DF08S-T |
DF08S | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | DF08SA-E3/45 vs DF08S |
DB106S | Rectron Semiconductor | Check for Price | 1A, 800V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | DF08SA-E3/45 vs DB106S |
DF08S | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, SDIP-4 | DF08SA-E3/45 vs DF08S |
DF08STR16 | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, SURFACE MOUNT, DIP-4 | DF08SA-E3/45 vs DF08STR16 |
SDB106 | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon | DF08SA-E3/45 vs SDB106 |
DF08S | onsemi | Check for Price | 1.5A Bridge Rectifier, PDIP-4 GW, 1500-REEL | DF08SA-E3/45 vs DF08S |
DF08S | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, | DF08SA-E3/45 vs DF08S |
DB106S | Uniohm Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DB-1S, 4 PIN | DF08SA-E3/45 vs DB106S |
DF08SA-E3/45 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, the DF08SA-E3/45 is compatible with lead-free soldering processes. Vishay Intertechnologies ensures that their products meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The maximum operating temperature range for the DF08SA-E3/45 is -55°C to 150°C (-133°F to 302°F). Operating the component outside this range may affect its performance and reliability.
-
Yes, the DF08SA-E3/45 is designed to withstand high-vibration and high-shock environments. However, it's essential to follow proper mounting and installation procedures to ensure the component's reliability and performance.
-
Yes, the DF08SA-E3/45 is suitable for use in high-reliability or safety-critical applications. Vishay Intertechnologies provides a range of reliability and quality certifications, including AEC-Q200 and ISO 9001, to ensure the component's performance and reliability.