Part Details for DF04S2403A by Delta Electronics Inc
Results Overview of DF04S2403A by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF04S2403A Information
DF04S2403A by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for DF04S2403A
DF04S2403A CAD Models
DF04S2403A Part Data Attributes
|
DF04S2403A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DF04S2403A
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | DIP-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
DF04S2403A Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a large copper area for heat dissipation is recommended. The component should be placed near a heat sink or a metal plate for better thermal conduction.
-
Ensure good airflow around the component, use a heat sink or thermal interface material, and consider derating the output power at high temperatures to prevent overheating.
-
Use low-ESR capacitors with a voltage rating of at least 2x the input voltage. For the input, a 10uF to 22uF capacitor is recommended, and for the output, a 10uF to 47uF capacitor is recommended.
-
Use a TVS diode or a transient voltage suppressor at the input to protect the module from voltage spikes and transients.
-
The recommended input voltage range is 36V to 72V, but the module can operate from 30V to 80V with reduced performance and efficiency.