Part Details for DF04S-G by Comchip Technology Corporation Ltd
Results Overview of DF04S-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF04S-G Information
DF04S-G by Comchip Technology Corporation Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DF04S-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1345-5-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 1A DFS Lead time: 10 Weeks Container: Tube |
144 In Stock |
|
Buy Now | |
DISTI #
V72:2272_14718742
|
Arrow Electronics | Rectifier Bridge Diode Single 400V 1A 4-Pin Case DFS Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 Container: Cut Strips | Americas - 100 |
|
$0.1879 | Buy Now |
DISTI #
27561218
|
Verical | Rectifier Bridge Diode Single 400V 1A 4-Pin Case DFS Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 | Americas - 3250 |
|
$0.6442 / $0.8034 | Buy Now |
DISTI #
69739494
|
Verical | Rectifier Bridge Diode Single 400V 1A 4-Pin Case DFS Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2248 | Americas - 100 |
|
$0.1879 | Buy Now |
|
Karl Kruse GmbH & Co KG | 3050 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 1A, 400V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 3250 |
|
$0.4250 / $0.4700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3050 |
|
RFQ |
Part Details for DF04S-G
DF04S-G CAD Models
DF04S-G Part Data Attributes
|
DF04S-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DF04S-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |
DF04S-G Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the DF04S-G is -40°C to 125°C.
-
Yes, the DF04S-G is designed to operate in humid environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
-
The maximum surge current that the DF04S-G can withstand is 100A for 1ms.
-
Yes, the DF04S-G is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for reflow soldering.
-
The typical junction-to-ambient thermal resistance of the DF04S-G is 25°C/W.