Part Details for DF02S by Microsemi Corporation
Results Overview of DF02S by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF02S Information
DF02S by Microsemi Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DF02S
DF02S CAD Models
DF02S Part Data Attributes
|
DF02S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DF02S
Microsemi Corporation
BRIDGE RECTIFIER,1-PHASE FULL-WAVE,200V V(RRM),SO
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DF02S
This table gives cross-reference parts and alternative options found for DF02S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF02S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF02S | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1A, 200V V(RRM), | DF02S vs DF02S |
DF02M | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1A, 200V V(RRM), | DF02S vs DF02M |
SDB103-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1A, 200V V(RRM), | DF02S vs SDB103-BP-HF |
DB103-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1A, 200V V(RRM), | DF02S vs DB103-BP-HF |
DF02S/27 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1A, 200V V(RRM), | DF02S vs DF02S/27 |