Part Details for DF02M by Freescale Semiconductor
Results Overview of DF02M by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF02M Information
DF02M by Freescale Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DF02M
DF02M CAD Models
DF02M Part Data Attributes
|
DF02M
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DF02M
Freescale Semiconductor
BRIDGE RECTIFIER,1-PHASE FULL-WAVE,200V V(RRM),DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DF02M
This table gives cross-reference parts and alternative options found for DF02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF02S/27 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1A, 200V V(RRM), | DF02M vs DF02S/27 |
SDB103-TP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1A, 200V V(RRM), | DF02M vs SDB103-TP-HF |
DF02S | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1A, 200V V(RRM), | DF02M vs DF02S |