Part Details for DF005S2 by Fairchild Semiconductor Corporation
Results Overview of DF005S2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF005S2 Information
DF005S2 by Fairchild Semiconductor Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DF005S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1254 |
|
RFQ | ||
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 2A, 50V V(RRM), SILICON | 1003 |
|
$0.4200 / $1.0500 | Buy Now |
|
Vyrian | Diodes | 7689 |
|
RFQ |
Part Details for DF005S2
DF005S2 CAD Models
DF005S2 Part Data Attributes
|
DF005S2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DF005S2
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, GREEN, PLASTIC, SDIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, SDIP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 4LDS; SDIP; 6.5MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 85 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
DF005S2 Frequently Asked Questions (FAQ)
-
Fairchild recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Fairchild suggests using a heat sink or thermal interface material to keep the junction temperature below 150°C. Additionally, ensure proper PCB design, component selection, and thermal management to prevent overheating.
-
Although the datasheet doesn't specify a maximum input voltage, Fairchild recommends limiting the input voltage to 5.5V to prevent damage to the internal ESD protection diodes.
-
Yes, the DF005S2 is suitable for high-frequency switching applications up to 100 kHz. However, ensure proper PCB layout, decoupling, and filtering to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI).
-
Fairchild recommends powering up the VCC pin before the VIN pin to prevent latch-up and ensure proper device operation. A power-on reset (POR) circuit can be used to ensure correct power sequencing.