Part Details for DF-1032 by Yamato Material Co., Ltd
Results Overview of DF-1032 by Yamato Material Co., Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF-1032 Information
DF-1032 by Yamato Material Co., Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11032NE4 | Texas Instruments | Quadruple 2-Input Positive-OR Gates 16-PDIP -40 to 85 | |
JM38510/32402B2A | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-LCCC -55 to 125 | |
JM38510/32403BRA | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-CDIP -55 to 125 |
Price & Stock for DF-1032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38031.1
|
TestEquity LLC | Yamato DF-1032 Fine Oven Programmable Max 200 C 1000L 220V | 0 |
|
$15,045.0000 | Buy Now |